TE Connectivity 52717 Uninsulated Spade Connector
- RS Stock No.:
- 478-297
- Mfr. Part No.:
- 52717-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£138.75
(exc. VAT)
£166.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.75 | £0.231 |
*price indicative
- RS Stock No.:
- 478-297
- Mfr. Part No.:
- 52717-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | 52717 | |
| Insulation | Uninsulated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 52717 | ||
Insulation Uninsulated | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is designed for reliable electrical connections in a variety of applications. With its closed barrel construction and straight orientation, it ensures maximum efficiency for wires sized between 12 and 10 AWG. Its robust tin plating guarantees excellent conductivity and resistance to corrosion, making it an ideal choice for long-lasting performance in challenging environments. The terminal fits seamlessly onto a #10 stud, offering ease of installation and compatibility with standard components. Perfect for industries reliant on dependable connectivity, this terminal promises reliable operation while supporting various wire types, particularly copper.
Closed barrel design enhances connection security
Tin plating ensures superior conductivity and durability
Compatible with a range of wire sizes for versatile use
Straight orientation allows for straightforward installation
Lightweight yet robust construction suitable for demanding applications
Uninsulated design promotes efficient heat dissipation
Meets multiple industry standards for electrical components
Loose piece packaging allows for flexible stock management
Tin plating ensures superior conductivity and durability
Compatible with a range of wire sizes for versatile use
Straight orientation allows for straightforward installation
Lightweight yet robust construction suitable for demanding applications
Uninsulated design promotes efficient heat dissipation
Meets multiple industry standards for electrical components
Loose piece packaging allows for flexible stock management
Related links
- TE Connectivity 52734 Uninsulated Spade Connector
- TE Connectivity Solistrand Uninsulated Spade Connector, Spring Spade Terminal
- TE Connectivity FASTIN FASTON Uninsulated Spade Connector, Quick Disconnect Terminal
- TE Connectivity FASTIN-FASTON 250 Uninsulated Spade Connector 6.35mm Tab Size
- TE Connectivity FASTON 187 Grey Uninsulated Spade Connector 4.75mm Tab Size
- TE Connectivity FASTON Gold Uninsulated Spade Connector 6.35mm Tab Size
- TE Connectivity MQS Silver Uninsulated Spade Connector 63mm Tab Size
- TE Connectivity FASTON 187 Grey Uninsulated Spade Connector 4.75mm Tab Size