TE Connectivity FASTIN FASTON Uninsulated Spade Connector, Crimp

Subtotal (1 reel of 2500 units)*

£218.87

(exc. VAT)

£262.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£218.87£0.088

*price indicative

RS Stock No.:
467-102
Distrelec Article No.:
304-61-367
Mfr. Part No.:
280080-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL 94 V-2

Overall Length

30.1mm

Series

FASTIN FASTON

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect terminal is expertly designed for reliability and optimal performance in a variety of applications. With a versatile tab connection, this component serves as a fundamental part of electrical connectivity, ensuring seamless integration with discrete wire types. Tailored for wire sizes ranging from 4 to 6 mm², it efficiently accommodates different configurations while maintaining a straight terminal orientation. The robust construction offers durability, featuring brass materials for the contact base, ensuring lasting functionality even in demanding environments. This terminal is perfect for use in applications where a compact, yet effective connection is essential, and its uninsulated design enables flexibility in various settings, all while meeting crucial industry standards for safety and reliability.

Quick disconnect terminal type enhances ease of use

Brass contact base material ensures excellent electrical conductivity

Straight terminal orientation provides straightforward integration

Locking lance mechanism enhances terminal retention for secure connections

Compatible with a variety of insulation diameters for versatile use

Low halogen content aligns with environmental compliance requirements

Available in bulk packaging to meet high demand needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy