TE Connectivity FASTIN FASTON Uninsulated Spade Connector, Quick Disconnect Terminal

Subtotal (1 reel of 3500 units)*

£329.52

(exc. VAT)

£395.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£329.52£0.094

*price indicative

RS Stock No.:
481-413
Mfr. Part No.:
280081-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Quick Disconnect Terminal

Series

FASTIN FASTON

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Uninsulated

COO (Country of Origin):
IT
The TE Connectivity quick disconnect terminal type offers a reliable connection for discrete wire applications, optimized for wire sizes between 0.82 and 2.62 mm². With a robust design, it assures exceptional performance across various operating temperatures, ensuring suitability for diverse environments. This innovative component is designed with a focus on user-friendly installation, featuring a locking lance mechanism that supports safe, dependable wire insulation. Its brass contact base material and unplanted terminal plating enhance conductivity, while its low halogen content aligns with contemporary environmental standards, ensuring compliance without compromising functionality. Ideal for both industrial and consumer applications, it provides a seamless integration within your wiring systems, backed by comprehensive compliance documentation.

Robust design ensures reliability in various environments
User-friendly installation optimizes efficiency
Locking lance mechanism provides secure wire insulation support
Brass contact base material enhances electrical performance
Unplanted terminal plating maximizes conductivity

Related links