TE Connectivity FASTIN-FASTON .250 Uninsulated Spade Connector, Crimp, 6.35 mm Tab Size 22 AWG to 17 AWG

Subtotal (1 reel of 3000 units)*

£168.48

(exc. VAT)

£202.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£168.48£0.056

*price indicative

RS Stock No.:
507-029
Distrelec Article No.:
304-48-815
Mfr. Part No.:
293041-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Tab Width

6.35mm

Tab Size

6.35 mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

17AWG

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Overall Length

27mm

Series

FASTIN-FASTON .250

The TE Connectivity quick disconnect tab is designed to streamline your wiring needs with precision and reliability. Crafted for use with wire sizes ranging from 22 to 17 AWG, its features include a robust brass body and straight configuration, ensuring excellent electrical conductivity. The terminal is suitable for .32 to 1.04 mm² connections, providing versatility for various applications. The unplanted finish guarantees durability without compromising performance. Each component is meticulously crafted and packaged for efficiency, with the feature of strip/reel packaging allowing easy handling during installation. Meeting industry standards, this product is ideal for professionals seeking dependable connectivity in their projects.

Optimized for quick and reliable disconnection

Manufactured using high-quality brass for superior conductivity

Accommodates a wide range of wire sizes for flexible use

Designed with a straight orientation for straightforward installation

Unplanted to enhance longevity without risk of corrosion

Packaged in strips for convenience and ease of use

Operates effectively in a wide temperature range, making it suitable for various environments

Related links