TE Connectivity FASTON .187 Grey Uninsulated Spade Connector, Solder, 4.75 mm Tab Size
- RS Stock No.:
- 472-366
- Distrelec Article No.:
- 304-48-589
- Mfr. Part No.:
- 1217133-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£693.75
(exc. VAT)
£832.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £693.75 | £0.069 |
*price indicative
- RS Stock No.:
- 472-366
- Distrelec Article No.:
- 304-48-589
- Mfr. Part No.:
- 1217133-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Tab Size | 4.75 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Tab Size 4.75 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Series FASTON .187 | ||
- COO (Country of Origin):
- CN
The TE Connectivity FASTON 187 terminal is designed for reliable and efficient connections in electronic applications. It features a tab width of 4.75 mm, suitable for a variety of PCB thicknesses, ensuring compatibility with multiple setups. With through-hole solder termination, this terminal promotes easy installation and secure mechanical attachment, delivering dependable performance in diverse environments. Constructed with tin plating, the terminal enhances conductivity while ensuring resilience against oxidation. Its compact size and straightforward design make it a preferred choice for professionals seeking a robust solution for PCB terminal applications.
Engineered for peak performance with a tab width of 4.75 mm
Through-hole solder termination facilitates straightforward installation
Constructed with high-quality tin plating for enhanced conductivity
Compatible with a range of PCB thicknesses for versatile applications
Designed to withstand operating temperature ranges from -30 to 110 °C
Includes a mechanical attachment feature with wire insulation support
Low halogen content ensures compliance with environmental regulations
Available in packaging quantities of 10,000 for bulk needs
Related links
- TE Connectivity FASTON .187 Grey Uninsulated Spade Connector 4.75 mm Tab Size
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.8 x 0.8 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.83 mm Tab Size
