EMERSON ? ASCO Solenoid Valve E262K232S0N01YW, 2 port(s) , NC, 1/4in
- RS Stock No.:
- 432-569
- Mfr. Part No.:
- E262K232S0N01YW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£79.67
(exc. VAT)
£95.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.67 |
*price indicative
- RS Stock No.:
- 432-569
- Mfr. Part No.:
- E262K232S0N01YW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 23 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 23 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Valve is engineered to enhance performance in various industrial applications. With innovative design and cutting-edge technology, it ensures reliability and effectiveness in demanding environments. The advanced features facilitate seamless integration into existing systems, making it an ideal choice for professionals seeking durability and efficiency. Its robust construction promises longevity, while the user-friendly interface simplifies operation, allowing for quicker setups and less downtime. By choosing this product, you are investing in quality and excellence, ensuring that operational productivity and safety standards are reliably achieved.
Designed for high-performance industrial applications
Robust construction ensures longevity in demanding environments
User-friendly interface simplifies installation and operation
Innovative technology enhances reliability and efficiency
Seamless integration capabilities reduce downtime
Compliant with industry standards for peace of mind
Robust construction ensures longevity in demanding environments
User-friendly interface simplifies installation and operation
Innovative technology enhances reliability and efficiency
Seamless integration capabilities reduce downtime
Compliant with industry standards for peace of mind
Related links
- EMERSON ? ASCO Solenoid Valve E262K090S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S0N01YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00AW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S0N00YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in