EMERSON ? ASCO Solenoid Valve E262K020S0N00DW, 2 port(s) , NC, 1/4in
- RS Stock No.:
- 432-534
- Mfr. Part No.:
- E262K020S0N00DW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.61 |
*price indicative
- RS Stock No.:
- 432-534
- Mfr. Part No.:
- E262K020S0N00DW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Valve exemplifies precision engineering and reliability in fluid control solutions. Designed for a range of applications, it promises optimal performance thanks to its robust construction and advanced technology. The integration of innovative features ensures that it not only meets but exceeds industry standards, making it an excellent choice for professionals seeking efficiency and performance in demanding environments. Whether you're in manufacturing, processing, or automation, this product is versatile enough to handle a variety of tasks with ease. Its user-friendly design and ease of installation further enhance its appeal, ensuring that it can be seamlessly integrated into existing systems with minimal downtime.
Constructed with durable materials for long-lasting performance
Engineered for high efficiency, contributing to lower operational costs
Designed to operate in a wide range of temperatures to suit various applications
Compatible with numerous control systems, enhancing overall flexibility
Simple installation process allowing for quick setup and minimal downtime
Low maintenance requirements, ensuring sustained performance over time
Engineered for high efficiency, contributing to lower operational costs
Designed to operate in a wide range of temperatures to suit various applications
Compatible with numerous control systems, enhancing overall flexibility
Simple installation process allowing for quick setup and minimal downtime
Low maintenance requirements, ensuring sustained performance over time
Related links
- EMERSON ? ASCO Solenoid Valve E262K232S0N01YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00AW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S0N01YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S0N00YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in