EMERSON ? ASCO Solenoid Valve E262K022S1N00FT, 2 port(s) , NC, 115 V, 1/4in
- RS Stock No.:
- 432-552
- Mfr. Part No.:
- E262K022S1N00FT
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-552
- Mfr. Part No.:
- E262K022S1N00FT
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 12 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 12 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed to deliver precision control for a variety of industrial applications. Offering reliable operation and durability, this valve is ideal for managing airflow in pneumatic systems. With its robust construction, it ensures longevity even in the most demanding environments. This product promises easy installation and maintenance, making it a favourite among professionals in the field. Whether you're looking to enhance system efficiency or streamline your setup, this solenoid valve provides the performance needed to meet today's operational challenges.
Crafted with high-quality materials for enhanced durability
Engineered for efficient airflow control in various applications
Designed for quick and easy installation without hassle
Utilises advanced technology for optimal performance under pressure
Compact design allows for versatile installation options
Low energy consumption makes it an environmentally friendly choice
Suitable for use in both indoor and outdoor environments
Engineered for efficient airflow control in various applications
Designed for quick and easy installation without hassle
Utilises advanced technology for optimal performance under pressure
Compact design allows for versatile installation options
Low energy consumption makes it an environmentally friendly choice
Suitable for use in both indoor and outdoor environments
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.115/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.115/50 NC 1/4in