EMERSON ? ASCO Solenoid Valve E262K108S1N00FT, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£109.88

(exc. VAT)

£131.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.88

*price indicative

RS Stock No.:
432-239
Mfr. Part No.:
E262K108S1N00FT
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

262

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve combines advanced engineering with practical functionality, making it an invaluable addition to your systems. Designed for seamless integration, this product ensures the highest performance standards across diverse applications. With its robust build quality, this unit offers long-lasting reliability, reducing the need for frequent replacements. Ideal for a variety of industrial uses, it enhances operational efficiency while maintaining user-friendly features. The compact design allows for easy installation in tight spaces, ensuring versatility in deployment. This product exemplifies the commitment to quality and excellence expected from a leading manufacturer, enabling businesses to optimise their operations with confidence.

Advanced engineering for superior performance
Compact design for flexible installation options
Robust construction ensures long-lasting reliability
User-friendly features simplify operation
Optimised for a range of industrial applications
Designed to enhance operational efficiency

Related links