EMERSON ? ASCO Solenoid Valve E262K208S1N00FT, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£109.88

(exc. VAT)

£131.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.88

*price indicative

RS Stock No.:
432-262
Mfr. Part No.:
E262K208S1N00FT
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

5.6mm

Body Material

Brass

Series

262

Maximum Working Pressure

6.5 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Flow Factor Kv

10.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed to deliver efficient performance in various applications. Engineered for reliability and precision, this product ensures flawless operation under demanding conditions. Its advanced features enhance control and durability, making it an ideal choice for automation systems. The compact design allows for seamless integration into existing setups, simplifying installation and maintenance. With a focus on energy efficiency, this solenoid valve contributes to optimised operational costs, ensuring it meets the rigorous demands of modern industrial environments.

Designed for high-performance and reliability in demanding applications
Compact structure facilitates easy installation in tight spaces
Energy-efficient operation helps reduce overall operational costs
Excellent control capabilities ensure responsive performance
Built to withstand rigorous industrial conditions for long-term durability

Related links