EMERSON ? ASCO Solenoid Valve E262K090S1N00FT, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£109.88

(exc. VAT)

£131.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.88

*price indicative

RS Stock No.:
432-563
Mfr. Part No.:
E262K090S1N00FT
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

7.1mm

Body Material

Brass

Series

262

Maximum Working Pressure

1.6 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Flow Factor Kv

12.7L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to enhance fluid control efficiency in various industrial applications. Featuring cutting-edge technology, it ensures optimal performance and reliability, meeting the demands of modern automation. The valve is engineered for versatility, making it suitable for a range of system configurations. With its compact design and robust construction, it can effortlessly integrate into space-constrained environments while providing exceptional durability. The product caters to both pneumatic and hydraulic systems, offering a seamless transition between functionalities. This solenoid valve exemplifies a blend of innovation and practicality, making it an ideal choice for engineers seeking dependable solutions in their projects.

Utilises a compact design for easy installation in tight spaces
Delivers rapid response times, ensuring immediate fluid control
Constructed from high-quality materials for superior durability
Compatible with both pneumatic and hydraulic systems for versatile applications
Features low power consumption to enhance energy efficiency
Incorporates advanced sealing technology to minimise leakage
Designed for operational reliability even in harsh environments

Related links