EMERSON ? ASCO Solenoid Valve E262K090S0N00DW, 2 port(s) , NC, 1/4in

Subtotal (1 unit)*

£75.61

(exc. VAT)

£90.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.61

*price indicative

RS Stock No.:
432-557
Mfr. Part No.:
E262K090S0N00DW
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

7.1mm

Series

262

Body Material

Brass

Maximum Working Pressure

1.6 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Flow Factor Kv

12.7L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Solenoid Valve is designed to streamline pneumatic control systems with high efficiency and reliability. Engineered for demanding applications, it ensures optimal performance under various conditions. The robust construction and precision engineering provide assurance that it can withstand the rigours of industrial use, making it an essential component for professionals seeking unwavering performance. With its advanced features, it integrates smoothly into existing systems, facilitating easy upgrades or replacements. Whether you're involved in automation, manufacturing, or any field requiring pressure regulation, this solution offers versatility and dependability that meets complex operational requirements.

Designed for seamless integration into complex pneumatic systems
Supports reliable operation across diverse industrial applications
Enhanced durability ensures long-lasting performance in harsh conditions
Features quick-connect terminals for convenient installation
Compact design aids in maximising space efficiency in installations
Optimised for energy efficiency, contributing to reduced operating costs

Related links