EMERSON ? ASCO Solenoid Valve E262K208S0N01YW, 2 port(s) , NC, 1/4in
- RS Stock No.:
- 432-256
- Mfr. Part No.:
- E262K208S0N01YW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£79.67
(exc. VAT)
£95.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.67 |
*price indicative
- RS Stock No.:
- 432-256
- Mfr. Part No.:
- E262K208S0N01YW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 5.6mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 6.5 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 10.5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 5.6mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 6.5 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 10.5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Valve stands out in the realm of automation solutions, designed to optimise operational efficiency and performance. Engineered for reliability, it integrates seamlessly into various applications, enhancing user experience through advanced technology. The robust construction ensures longevity while maintaining peak functionality in demanding environments, making it ideal for both industrial and commercial use. It boasts intuitive features that cater to diverse needs, ensuring that every task is executed with precision. Users will appreciate the ease of installation and maintenance, allowing for minimal downtime and maximised productivity. This product redefines performance standards, paving the way for smarter automation in todays competitive landscape.
Designed for high-performance applications
Utilises advanced technology for increased operational efficiency
Provides durability in various industrial environments
Features an intuitive design for straightforward installation
Ensures minimal maintenance requirements for prolonged use
Offers compatibility with a range of automated systems
Enhances productivity by streamlining processes
Utilises advanced technology for increased operational efficiency
Provides durability in various industrial environments
Features an intuitive design for straightforward installation
Ensures minimal maintenance requirements for prolonged use
Offers compatibility with a range of automated systems
Enhances productivity by streamlining processes
Related links
- EMERSON ? ASCO Solenoid Valve E262K208S0N00YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S0N01YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00AW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FT NC 1/4in