EMERSON ? ASCO Solenoid Valve E262K022S0N00AW, 2 port(s) , NC, 1/4in

Subtotal (1 unit)*

£75.61

(exc. VAT)

£90.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.61

*price indicative

RS Stock No.:
432-546
Mfr. Part No.:
E262K022S0N00AW
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

3.2mm

Series

262

Body Material

Brass

Maximum Working Pressure

12 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Flow Factor Kv

5L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Solenoid Valve is a robust and versatile component designed to enhance efficiency and reliability in various applications. This innovative product stands out for its superior performance in demanding environments, making it an ideal choice for industries that require precision and durability. Engineered with cutting-edge technology, it ensures seamless operation and minimal downtime. Its thoughtful design allows for easy installation and maintenance, catering to both seasoned professionals and newcomers alike.

Designed for superior performance in high-pressure conditions
Allows for quick and easy installation, leading to reduced downtime
Manufactured to meet strict quality control standards
Built from durable materials to extend the product lifespan
Equipped with advanced technology for efficient operation in various applications

Related links