EMERSON ? ASCO Solenoid Valve E262K208S0N00YW, 2 port(s) , NC, 1/4in
- RS Stock No.:
- 432-254
- Mfr. Part No.:
- E262K208S0N00YW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.61 |
*price indicative
- RS Stock No.:
- 432-254
- Mfr. Part No.:
- E262K208S0N00YW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 5.6mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 6.5 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 10.5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 5.6mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 6.5 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 10.5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Valve offers superior performance and reliability in industrial applications. Designed for efficacy and endurance, this valve seamlessly integrates into various systems, ensuring efficient operation under demanding conditions. With its advanced engineering, the product is suited for tasks requiring precision and durability, catering to both pneumatic and fluid control needs. The valve's robust construction allows it to withstand challenging environments, while also maintaining optimal functionality. Featuring user-friendly installation and maintenance processes, this product stands out amongst its peers, providing exceptional value and performance for industrial users.
Optimised for high-speed operations, enhancing overall efficiency
Robust build quality ensures long-lasting service life
Compact design facilitates easy installation in tight spaces
Versatile compatibility with a variety of pneumatic systems
Low power consumption contributes to energy savings
Advanced sealing technology minimises leakage
Quick response times improve system performance
Robust build quality ensures long-lasting service life
Compact design facilitates easy installation in tight spaces
Versatile compatibility with a variety of pneumatic systems
Low power consumption contributes to energy savings
Advanced sealing technology minimises leakage
Quick response times improve system performance
Related links
- EMERSON ? ASCO Solenoid Valve E262K208S0N01YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S0N01YW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00AW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FT NC 1/4in