EMERSON – ASCO Solenoid Valve E262K022S1N00FL, 2 Port, NC 1/4 in, 24V, 1/4 in

Subtotal (1 unit)*

£113.50

(exc. VAT)

£136.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.50

*price indicative

RS Stock No.:
432-550
Mfr. Part No.:
E262K022S1N00FL
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

24V

Number of Ports

2

Inlet Port Size

1/4 in

Outlet Port Size

1/4 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Orifice Diameter

3.2mm

Body Material

Brass

Application

Air, Inert Gas, Oil, Water

Inlet Port Gender

Male

Series

262

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Port Gender

Male

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, WRAS, EN 175301-803, EN 60529, CSA, ISO 4400, RoHS, IEC 335

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU, UL, IECEx, CSA

Maximum Opening Time

5ms

Maximum Closing Time

25ms

Flow Factor Kv

5L/min

RoHS Status: Exempt

The Asco Solenoid Valve combines high performance with exceptional reliability, tailored for diverse applications. Crafted for those who demand efficiency, this unit operates seamlessly under various conditions, making it a trusted solution in both industrial and commercial sectors. Its compact construction allows for easy installation, fitting into spaces that traditional options cannot accommodate. The precision engineering ensures optimal functionality, providing users with a long-lasting and durable product that stands the test of time. With a keen focus on user experience, this product not only meets but exceeds expectations, heralding a new era in performance and safety. Whether for new installations or replacements, this solution proves to be an invaluable asset to any setup.

Designed for a variety of demanding applications

Compact form factor ensures hassle-free installation

Outstanding reliability enhances operational efficiency

Precision engineering guarantees top-notch performance

Manufactured to meet rigorous safety standards

Optimised for both industrial and commercial use

Related links