EMERSON ? ASCO Solenoid Valve E262K020S0N00H1, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-537
- Mfr. Part No.:
- E262K020S0N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£108.55
(exc. VAT)
£130.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.55 |
*price indicative
- RS Stock No.:
- 432-537
- Mfr. Part No.:
- E262K020S0N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve redefines efficiency in fluid automation. Designed to meet the rigorous demands of various industries, this device boasts robust construction and advanced technology, ensuring reliability in any application. The integration of cutting-edge features allows for seamless operation, significantly enhancing workflow and productivity. Ideal for environments requiring precision and durability, this product stands as a testament to exceptional engineering, ensuring that all your automation needs are fulfilled with ease. Whether for industrial applications or advanced systems, this product provides an unparalleled level of performance tailored for both power and safety.
Robust construction guarantees long-lasting performance under harsh conditions
Advanced technology promotes enhanced operational efficiency
Precision design caters to the specific needs of fluid automation
Versatile compatibility with a wide range of systems maximises usability
Efficient energy consumption allows for substantial cost savings
Intuitive handling features simplify installation and maintenance processes
Advanced technology promotes enhanced operational efficiency
Precision design caters to the specific needs of fluid automation
Versatile compatibility with a wide range of systems maximises usability
Efficient energy consumption allows for substantial cost savings
Intuitive handling features simplify installation and maintenance processes
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0V00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K023S1N00H1 NC 1/4in