EMERSON ? ASCO Solenoid Valve E262K212S1N00FL, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-272
- Mfr. Part No.:
- E262K212S1N00FL
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-272
- Mfr. Part No.:
- E262K212S1N00FL
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 7.1mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 12 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 12.7L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 7.1mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 12 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 12.7L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve represents a pinnacle in advanced automation technology, offering exceptional reliability and performance. Designed specifically for demanding applications, it ensures efficient functionality in various environments. Featuring a robust design that withstands industrial challenges, it guarantees longevity and minimal downtime. The product integrates seamlessly with existing systems, making it a perfect choice for enhancing operational efficiency. Users will find that its intuitive operation simplifies complex processes, ultimately driving productivity. With a precise focus on quality and engineering excellence, this offering stands out as a dependable solution for professionals seeking high-grade components.
The compact build allows for easy integration into tight spaces
Its robust construction ensures durability under challenging conditions
The versatile compatibility enhances performance across multiple applications
High operational efficiency contributes to reduced energy consumption
User-friendly controls simplify installation and maintenance tasks
Its robust construction ensures durability under challenging conditions
The versatile compatibility enhances performance across multiple applications
High operational efficiency contributes to reduced energy consumption
User-friendly controls simplify installation and maintenance tasks
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0V00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.24/DC NC 1/4in