EMERSON ? ASCO Solenoid Valve E262K108S1N00FL, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-568
- Mfr. Part No.:
- E262K108S1N00FL
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-568
- Mfr. Part No.:
- E262K108S1N00FL
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve offers seamless integration for a range of applications. Designed with the modern user in mind, it enhances operational efficiency while ensuring reliability. The innovative construction allows for easy installation and maintenance, making it an ideal choice for both industrial and commercial environments. With exceptional performance characteristics, this product stands out as a dependable solution for complex pneumatic systems. Its compact design does not compromise on power, delivering optimal results even in tight spaces. Embrace the precision engineering that this product embodies, ensuring that your operations run smoothly and effectively.
Designed for quick and simple installation, minimizing downtime
Crafted from durable materials to withstand demanding conditions
Features a compact profile for flexible application in various settings
Optimises workflow with reliable performance under pressure
Suitable for diverse environments, adapting to your unique needs
Provides long-lasting use with minimal maintenance requirements
Integrates seamlessly with existing systems for improved functionality
Crafted from durable materials to withstand demanding conditions
Features a compact profile for flexible application in various settings
Optimises workflow with reliable performance under pressure
Suitable for diverse environments, adapting to your unique needs
Provides long-lasting use with minimal maintenance requirements
Integrates seamlessly with existing systems for improved functionality
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00H1 NC 1/4in