EMERSON ? ASCO Solenoid Valve E262K022S1N00H1, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-553
- Mfr. Part No.:
- E262K022S1N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-553
- Mfr. Part No.:
- E262K022S1N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 12 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 12 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve seamlessly integrates cutting-edge technology with robust performance. Designed for reliability and efficiency, it caters to the demands of modern industrial applications. The device boasts exceptional build quality, ensuring longevity even in the most challenging environments. With its user-friendly features, this solution stands out in the market, making operations smoother and enhancing productivity. Its compact design allows for easy installation and versatility in various setups, while maintaining high operational standards. This product is engineered to optimise efficiency, ensuring your systems run seamlessly with minimal downtime.
Advanced engineering ensures durable performance under high pressure
Compact design facilitates easy installation in constrained spaces
User-friendly features enhance operational efficiency
Robust build quality withstands demanding industrial conditions
Versatile applications make it suitable for various industries
Optimises system performance, reducing the risk of downtime
Compact design facilitates easy installation in constrained spaces
User-friendly features enhance operational efficiency
Robust build quality withstands demanding industrial conditions
Versatile applications make it suitable for various industries
Optimises system performance, reducing the risk of downtime
Related links
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0V00H1 NC 1/4in