EMERSON ? ASCO Solenoid Valve E262K023S1N00H1, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-554
- Mfr. Part No.:
- E262K023S1N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-554
- Mfr. Part No.:
- E262K023S1N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco pneumatic valve is designed to enhance system efficiency and reliability in various industrial applications. The valve ensures optimal performance through precise control of air flow and pressure, making it an essential component for any automation setup. With its robust construction and user-friendly interface, this product simplifies installation and maintenance, catering to both seasoned professionals and beginners alike. Engineered with high-quality materials, it promises durability and longevity, guaranteeing dependable functionality even in challenging environments. The valves adaptable design allows it to integrate seamlessly with existing systems, streamlining operations and boosting productivity. It is an ideal choice for industries seeking top-tier pneumatic solutions that are both effective and easy to use.
Delivers high-speed operation for improved cycle times
Features a compact design suitable for space-constrained environments
Boasts a corrosion-resistant finish adding to its durability
Enables smooth and efficient actuation, reducing energy consumption
Offers a wide range of configurations to meet diverse application needs
Equipped with low-friction seals that extend the product's lifespan
Ensures consistent performance under varying pressure conditions
Facilitates easy troubleshooting with clear visual indicators
Features a compact design suitable for space-constrained environments
Boasts a corrosion-resistant finish adding to its durability
Enables smooth and efficient actuation, reducing energy consumption
Offers a wide range of configurations to meet diverse application needs
Equipped with low-friction seals that extend the product's lifespan
Ensures consistent performance under varying pressure conditions
Facilitates easy troubleshooting with clear visual indicators
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0V00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00H1 NC 1/4in