EMERSON ? ASCO Solenoid Valve E262K020S1N00H1, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-544
- Mfr. Part No.:
- E262K020S1N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-544
- Mfr. Part No.:
- E262K020S1N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve stands as a hallmark of innovation in control solutions. Designed with the latest technology, this product seamlessly blends performance and reliability, making it a vital component for various applications. With its robust construction, it ensures longevity and optimal functionality, thus addressing the diverse needs of industrial automation. Exemplifying user-centric design, this device is not only adaptable but also enhances operational efficiency, ensuring that professionals can achieve their goals with ease and confidence.
Emphasises durability for long-lasting use in demanding environments
Facilitates quick installation to minimise downtime during setup
Offers adaptability for a wide range of applications across industries
Comprises advanced materials for improved resistance to wear and tear
Incorporates intelligent engineering for efficient energy consumption
Supports high performance with minimal maintenance requirements
Ensures user-friendly operation with intuitive design elements
Facilitates quick installation to minimise downtime during setup
Offers adaptability for a wide range of applications across industries
Comprises advanced materials for improved resistance to wear and tear
Incorporates intelligent engineering for efficient energy consumption
Supports high performance with minimal maintenance requirements
Ensures user-friendly operation with intuitive design elements
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0V00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K023S1N00H1 NC 1/4in