EMERSON ? ASCO Solenoid Valve E262K208S0N00FL, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£108.55

(exc. VAT)

£130.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.55

*price indicative

RS Stock No.:
432-253
Mfr. Part No.:
E262K208S0N00FL
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

5.6mm

Series

262

Body Material

Brass

Maximum Working Pressure

6.5 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Flow Factor Kv

10.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is a technologically advanced and reliable solution designed for diverse industrial applications. This exceptional piece of equipment is engineered to enhance performance and efficiency in a variety of systems. Its robust construction ensures durability, making it suitable for demanding operational environments. With its user-friendly design, it facilitates seamless integration and maintenance, allowing for effortless installation and upkeep. This product exemplifies innovation and quality, catering to the needs of professionals who require both functionality and dependability in their operations.

Designed for reliability in high-performance settings
User-friendly interface simplifies installation and maintenance
Robust construction ensures durability and longevity
Versatile operational range accommodates various pneumatic systems
Exceeds industry standards for safety and performance

Related links