EMERSON ? ASCO Solenoid Valve E262K108S1N01FL, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-241
- Mfr. Part No.:
- E262K108S1N01FL
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 432-241
- Mfr. Part No.:
- E262K108S1N01FL
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 3L/min | |
Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve excels in reliability and precision, making it ideal for a range of industrial applications. Designed with cutting-edge technology, it ensures optimal performance while minimising energy consumption. Its robust build is complemented by a sealing design that enhances durability, offering longevity and efficiency in various environments. With its versatile functionality, this valve simplifies operational processes, thus allowing seamless integration with your existing systems. Its compact design allows for easy installation and maintenance, providing users with the convenience required in fast-paced settings. This valve stands as a testament to modern engineering, marrying functionality with high performance, making it a valuable addition to any operational toolkit.
Precision-engineered for enhanced reliability in demanding applications
Optimises energy usage while maintaining high performance levels
Robust sealing technology for extended lifespan and durability
Compact design facilitates straightforward installation and maintenance
Versatile functionality adapts seamlessly to various systems
Optimises energy usage while maintaining high performance levels
Robust sealing technology for extended lifespan and durability
Compact design facilitates straightforward installation and maintenance
Versatile functionality adapts seamlessly to various systems
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0V00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K023S1N00H1 NC 1/4in