EMERSON ? ASCO Solenoid Valve E262K020S0N00AW, 2 port(s) , NO, 1/4in
- RS Stock No.:
- 432-532
- Mfr. Part No.:
- E262K020S0N00AW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.61 |
*price indicative
- RS Stock No.:
- 432-532
- Mfr. Part No.:
- E262K020S0N00AW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco solenoid valve exemplifies the cutting-edge technology and reliability that asco numatics is known for. Designed for optimised fluid control, this valve offers a compact solution suitable for a diverse range of applications, from industrial automation to commercial use. With its superior performance and robust construction, the valve ensures seamless integration into existing systems, enhancing overall efficiency. Its innovative design not only facilitates easy maintenance but also guarantees durability in high-demand environments. Perfect for engineers and system integrators seeking a trustworthy component, this solenoid valve stands out for its mounting versatility and operational precision, making it an ideal choice for both new projects and upgrades.
Features a compact design for easier installation in constrained spaces
Boasts robust construction for enhanced durability under demanding conditions
Offers precise control for optimal fluid management in various applications
Incorporates innovative engineering for consistent operational reliability
Facilitates straightforward maintenance to reduce downtime
Provides excellent compatibility with existing systems for hassle-free integration
Designed for versatility to meet a wide range of industrial and commercial demands
Boasts robust construction for enhanced durability under demanding conditions
Offers precise control for optimal fluid management in various applications
Incorporates innovative engineering for consistent operational reliability
Facilitates straightforward maintenance to reduce downtime
Provides excellent compatibility with existing systems for hassle-free integration
Designed for versatility to meet a wide range of industrial and commercial demands
Related links
- EMERSON ? ASCO Solenoid Valve E262K232S0N00YW NO, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K262S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00F8 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01H1 NO 1/4in