EMERSON ? ASCO Solenoid Valve E262K020S1N00FL, 2 port(s) , NO, 24 V, 1/4in
- RS Stock No.:
- 432-540
- Mfr. Part No.:
- E262K020S1N00FL
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-540
- Mfr. Part No.:
- E262K020S1N00FL
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve excels in delivering precise control and reliability within a compact design, specifically engineered for applications demanding high performance in fluid management systems. The innovative engineering behind this product ensures optimal functionality, catering to a wide range of industrial uses. Crafted from quality materials, it guarantees longevity and durability, making it an invaluable asset in any operational setting. Its seamless integration into existing systems promotes efficiency, while its intuitive design facilitates straightforward installation and maintenance. Designed to meet evolving industry standards, this device remains a trusted choice for professionals seeking reliability and superior performance.
Features robust construction that withstands harsh conditions
Offers easy installation, allowing for quick integration into existing systems
Incorporates advanced technology for enhanced operational efficiency
Designed to minimise downtime through reliable performance
Provides versatile application capabilities across diverse industries
Offers easy installation, allowing for quick integration into existing systems
Incorporates advanced technology for enhanced operational efficiency
Designed to minimise downtime through reliable performance
Provides versatile application capabilities across diverse industries
Related links
- EMERSON ? ASCO Solenoid Valve E262K202S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K262S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve G356C227S1V01F1 NO 1/4in