EMERSON ? ASCO Solenoid Valve E262K262S0N00H1, 2 port(s) , NO, 24 V, 1/4in
- RS Stock No.:
- 432-578
- Mfr. Part No.:
- E262K262S0N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£159.88
(exc. VAT)
£191.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.88 |
*price indicative
- RS Stock No.:
- 432-578
- Mfr. Part No.:
- E262K262S0N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 11 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 11 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve redefines reliability and efficiency in the realm of fluid control solutions. Designed with precision engineering, it offers a seamless integration into various industrial applications, ensuring optimal performance in even the most challenging environments. The innovation behind this product fosters enhanced operational capabilities, making it a crucial addition for professionals seeking to elevate their systems. With its robust construction and user-centric design, this device is poised to optimally manage diverse tasks, minimising downtime and maximising productivity.
Optimised for a wide range of industrial applications
Robust design ensures durability in tough environments
Streamlined installation process enhances user experience
Designed to minimise maintenance requirements
Facilitates precise control of fluid flow
Complies with industry standards for safety and performance
Supports various operating conditions without compromise
Compact size allows for flexible installation options
Robust design ensures durability in tough environments
Streamlined installation process enhances user experience
Designed to minimise maintenance requirements
Facilitates precise control of fluid flow
Complies with industry standards for safety and performance
Supports various operating conditions without compromise
Compact size allows for flexible installation options
Related links
- EMERSON ? ASCO Solenoid Valve E262K202S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve G356C227S1V01F1 NO 1/4in