EMERSON ? ASCO Solenoid Valve E262K261S1N00H1, 2 port(s) , NO, 24 V, 1/4in

Subtotal (1 unit)*

£161.20

(exc. VAT)

£193.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.20

*price indicative

RS Stock No.:
432-576
Mfr. Part No.:
E262K261S1N00H1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

262

Body Material

Brass

Maximum Working Pressure

18 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed to enhance automation and fluid control in various industrial applications. Featuring robust construction and precision engineering, this product offers unparalleled reliability and efficiency. Its compact design ensures easy installation and integration into existing systems, while the innovative design supports high flow rates and quick response times, making it ideal for demanding environments. With exceptional performance in both gaseous and liquid media, this solenoid valve is a versatile solution for manufacturers looking to optimise processes and reduce downtime.

Compact dimensional design allows for versatile installation
High flow rates facilitate quicker operations and reduced cycle times
Precision engineering ensures longevity and reliable performance
Robust construction withstands challenging industrial conditions
Ideal for both gaseous and liquid media applications
Quick response times enhance system efficiency
Available in a range of configurations to fit specific needs

Related links