EMERSON ? ASCO Solenoid Valve G356C227S1V01F1, 3 port(s) , NO, 24 V, 1/4in
- RS Stock No.:
- 432-130
- Mfr. Part No.:
- G356C227S1V01F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£45.40
(exc. VAT)
£54.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.40 |
*price indicative
- RS Stock No.:
- 432-130
- Mfr. Part No.:
- G356C227S1V01F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 1.6mm | |
| Series | 356 | |
| Body Material | Brass | |
| Maximum Working Pressure | 5.8 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 1.17L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 1.6mm | ||
Series 356 | ||
Body Material Brass | ||
Maximum Working Pressure 5.8 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 1.17L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco solenoid valve from the renowned series offers exceptional versatility and reliability for various applications. Engineered for seamless functionality, it operates as a normally open component, allowing for efficient control of media flow. Crafted with a robust body available in brass or stainless steel, this valve ensures longevity and durability in demanding environments. The compact design facilitates easy installation in tight spaces, making it an ideal choice for any project. With a variety of compatible fluids and a wide temperature range, it is well-suited for industrial processes where precision and safety are paramount. The product boasts certifications that affirm its quality and safety standards, providing peace of mind for users seeking dependable performance in their systems.
Wide compatibility with various fluids enhances its application scope
Lightweight construction simplifies handling and installation
Standard manual operator available for easy accessibility in operation
UL429 and EN 60335 certifications ensure adherence to industry standards
Superior response time optimises control efficiency in systems
Quick disassembly allows for straightforward maintenance and servicing
Moulded IP67 electrical enclosure protects against environmental factors
Compact valve design saves space without compromising performance
Lightweight construction simplifies handling and installation
Standard manual operator available for easy accessibility in operation
UL429 and EN 60335 certifications ensure adherence to industry standards
Superior response time optimises control efficiency in systems
Quick disassembly allows for straightforward maintenance and servicing
Moulded IP67 electrical enclosure protects against environmental factors
Compact valve design saves space without compromising performance
Related links
- EMERSON ? ASCO Solenoid Valve E262K202S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K262S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00H1 NO 1/4in