EMERSON ? ASCO Solenoid Valve E262K261S0N00H1, 2 port(s) , NO, 24 V, 1/4in

Subtotal (1 unit)*

£159.88

(exc. VAT)

£191.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.88

*price indicative

RS Stock No.:
432-575
Mfr. Part No.:
E262K261S0N00H1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

262

Body Material

Brass

Maximum Working Pressure

18 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is engineered to enhance the efficiency of fluid control systems. This robust device assures optimal performance across a range of applications, featuring cutting-edge technology that guarantees reliability and precision. It is designed to seamlessly integrate into demanding environments, providing superior performance while optimising productivity. With its compact design and excellent response times, this valve becomes a critical component in automation processes, ensuring that operations remain smooth and effective. The integration of modern materials and engineering techniques allows for outstanding durability, making it suitable for both commercial and industrial use. Whether you’re upgrading existing systems or embarking on new projects, this valve offers an ideal solution to ensure your goals of efficiency and reliability are met.

Ensures reliable operation in diverse environments
Designed for seamless integration in various systems
Utilises advanced technology for superior fluid control
Features a compact design for space-saving installation
Offers quick response times to enhance operational efficiency
Constructed with durable materials for long-lasting use
Ideal for both commercial and industrial applications

Related links