EMERSON ? ASCO Solenoid Valve E262K108S1N01H1, 2 port(s) , NO, 24 V, 1/4in

Subtotal (1 unit)*

£113.95

(exc. VAT)

£136.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.95

*price indicative

RS Stock No.:
432-245
Mfr. Part No.:
E262K108S1N01H1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Body Material

Brass

Series

262

Maximum Working Pressure

16 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed for reliable performance in demanding industrial applications. Engineered with precision, it offers a robust solution for controlling the flow of gases and liquids efficiently. Built to endure, its innovative construction ensures that it can withstand high-pressure environments while maintaining exceptional reliability. The valve's intuitive design simplifies installation, reducing downtime and enhancing operational efficiency. With its superior sealing technology and durable materials, this solenoid valve guarantees consistent performance, making it an ideal choice for professionals seeking quality and dependability in fluid control.

Offers exceptional flow control for a variety of applications
Designed with high-quality materials for maximum durability
Features advanced sealing technology to prevent leaks
Optimised for easy installation and integration into existing systems
Provides reliable operation in high-pressure conditions
Compact design allows for flexibility in installation options
Enables precise control, enhancing system efficiency

Related links