EMERSON ? ASCO Solenoid Valve E262K090S1N00H1, 2 port(s) , NO, 24 V, 1/4in
- RS Stock No.:
- 432-565
- Mfr. Part No.:
- E262K090S1N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-565
- Mfr. Part No.:
- E262K090S1N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 7.1mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 1.6 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 12.7L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 7.1mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 1.6 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 12.7L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve provides seamless integration into various industrial applications, showcasing exceptional performance and reliability. Designed to meet the demands of modern manufacturing environments, it stands out for its precision engineering and robust construction. The product operates efficiently, ensuring that processes are optimised without unnecessary downtime. Its intuitive design allows for straightforward installation and maintenance, enabling users to enjoy the benefits of enhanced operational efficiency. Backed by extensive testing, this solution guarantees durability in even the most challenging conditions, making it a solid choice for professionals seeking dependable equipment.
Engineered for superior performance in diverse applications
Offers enhanced durability for long-lasting operation
Facilitates easy installation and user-friendly maintenance
Optimised for efficiency, reducing energy consumption
Incorporates high-quality materials for increased reliability
Supports a wide range of operating conditions and environments
Designed to minimise downtime and streamline workflows
Provides a compact solution without sacrificing power
Backed by industry-leading expertise and innovation
Offers enhanced durability for long-lasting operation
Facilitates easy installation and user-friendly maintenance
Optimised for efficiency, reducing energy consumption
Incorporates high-quality materials for increased reliability
Supports a wide range of operating conditions and environments
Designed to minimise downtime and streamline workflows
Provides a compact solution without sacrificing power
Backed by industry-leading expertise and innovation
Related links
- EMERSON ? ASCO Solenoid Valve E262K202S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K262S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve G356C227S1V01F1 NO 1/4in