EMERSON ? ASCO Solenoid Valve E262K232S0N00YW, 2 port(s) , NO, 1/4in
- RS Stock No.:
- 432-278
- Mfr. Part No.:
- E262K232S0N00YW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.61 |
*price indicative
- RS Stock No.:
- 432-278
- Mfr. Part No.:
- E262K232S0N00YW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 23 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 23 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Valve is designed for optimal efficiency in various industrial applications. Engineered to provide robust performance and reliability, it meets the rigorous demands of modern automation processes. With advanced technology integration, it enhances operational productivity while ensuring ease of use. This product's compact design facilitates seamless installation and compatibility with existing systems, making it a preferred choice for professionals who value quality and effectiveness. As the landscape of industrial automation evolves, this product stands out, combining innovative features with exceptional durability. It is a reliable solution for those seeking to maximise their operational effectiveness while minimising downtime.
Compact design facilitates effortless installation in tight spaces
Built with durable materials to withstand challenging environments
Advanced technology ensures high operational efficiency
Enhanced compatibility with a range of automation systems
Designed to reduce maintenance requirements and downtime
Offers consistent performance across varied applications
User-friendly interface for straightforward operation
Built with durable materials to withstand challenging environments
Advanced technology ensures high operational efficiency
Enhanced compatibility with a range of automation systems
Designed to reduce maintenance requirements and downtime
Offers consistent performance across varied applications
User-friendly interface for straightforward operation
Related links
- EMERSON ? ASCO Solenoid Valve E262K020S0N00AW NO, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K262S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00F8 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FL NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S1N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K261S0N00H1 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01H1 NO 1/4in