EMERSON ? ASCO Solenoid Valve E262K090S1N00F8, 2 port(s) , NO, 230 V, 1/4in

Subtotal (1 unit)*

£109.88

(exc. VAT)

£131.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.88

*price indicative

RS Stock No.:
432-559
Mfr. Part No.:
E262K090S1N00F8
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

7.1mm

Series

262

Body Material

Brass

Maximum Working Pressure

1.6 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Flow Factor Kv

12.7L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is specifically engineered for seamless integration in various applications, delivering reliable performance when it matters most. Its robust design ensures longevity, making it an indispensable component in pneumatic systems. Built with precision and ingenuity, this valve not only meets the demanding standards of modern industries but also enhances efficiency in operational processes. The ability to withstand adverse conditions further establishes it as a preferred choice among engineers and technicians alike. Its straightforward installation process makes it accessible for various setups, ensuring minimal downtime and maximised productivity.

Offers exceptional reliability in demanding environments
Designed for ease of installation and maintenance
Constructed with durable materials to enhance longevity
Delivers consistent performance across varied applications
Compact design allows for flexible installation options
Efficient operation helps reduce energy consumption

Related links