EMERSON ? ASCO Solenoid Valve E262K208S1N00F8, 2 port(s) , NO, 230 V, 1/4in
- RS Stock No.:
- 432-257
- Mfr. Part No.:
- E262K208S1N00F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-257
- Mfr. Part No.:
- E262K208S1N00F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 5.6mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 6.5 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 10.5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 5.6mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 6.5 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 10.5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is an exemplary solution for enhancing automation efficiency in a variety of applications. This innovative valve is designed to provide exceptional performance and reliability, making it an ideal choice for both industrial and commercial environments. With its robust construction, the valve ensures durability and long-lasting operation, while its compact design allows for easy integration into existing systems. This product not only streamlines processes but also contributes to energy savings, offering a comprehensive solution to your flow control needs.
Designed for quick response times to enhance operational efficiency
Features a compact design for flexibility in installation
Constructed with high-quality materials to ensure durability
Optimises energy consumption, contributing to lower operational costs
Versatile application range suitable for various industries
User-friendly design allows for straightforward maintenance and servicing
Features a compact design for flexibility in installation
Constructed with high-quality materials to ensure durability
Optimises energy consumption, contributing to lower operational costs
Versatile application range suitable for various industries
User-friendly design allows for straightforward maintenance and servicing
Related links
- EMERSON ? ASCO Solenoid Valve E262K090S1N00F8 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00F8 NO 1/4in
- EMERSON – ASCO Solenoid Valve E262K262S1N00-230V 50HZ NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON – ASCO Solenoid Valve G256C121S1V00FH 230 V, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00F8 NC 1/4in
- EMERSON – ASCO Solenoid Valve SCE370A017.230/50 230 V, 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.230/50-60.17777 NC 1/4in