EMERSON ? ASCO Solenoid Valve E262K020S1N00F8, 2 port(s) , NO, 230 V, 1/4in
- RS Stock No.:
- 432-538
- Mfr. Part No.:
- E262K020S1N00F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-538
- Mfr. Part No.:
- E262K020S1N00F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed to deliver exceptional performance and reliability in fluid control applications. With advanced engineering, it ensures efficient operation under various conditions, providing a robust solution for manufacturers seeking high-quality components. The valve's compact design enhances installation flexibility, making it ideal for use in tight spaces while maintaining optimal functionality. Its durable materials guarantee longevity, reducing the need for frequent replacements and lowering maintenance costs. This product stands out with its precision engineering, ensuring accurate flow control and seamless integration into various systems, thereby helping engineers and designers meet stringent operational requirements. With its user-friendly features, this solenoid valve is perfect for those requiring a dependable and efficient fluid management solution.
Compact design allows for versatile installation options
Built with durable materials for long-lasting performance
Precision engineering ensures accurate flow control
User-friendly design simplifies installation and maintenance
Optimised for reliability in demanding applications
Built with durable materials for long-lasting performance
Precision engineering ensures accurate flow control
User-friendly design simplifies installation and maintenance
Optimised for reliability in demanding applications
Related links
- EMERSON ? ASCO Solenoid Valve E262K090S1N00F8 NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00F8 NO 1/4in
- EMERSON – ASCO Solenoid Valve E262K262S1N00-230V 50HZ NO 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00F8 NC 1/4in
- EMERSON – ASCO Solenoid Valve G256C121S1V00FH 230 V, 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.230/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00F8 NC 1/4in