EMERSON ? ASCO Solenoid Valve SCG238A047.DC, 2 port(s) , NC, 48 V, 1/2in

Subtotal (1 unit)*

£153.79

(exc. VAT)

£184.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.79

*price indicative

RS Stock No.:
432-418
Mfr. Part No.:
SCG238A047.DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

19mm

Body Material

Brass

Series

238

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +50 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+50°C

Flow Factor Kv

70L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco solenoid valve is designed specifically for efficient management of both cold and hot water applications. Engineered to eliminate water hammer, it provides reliable performance under varying pressure conditions. This durable valve boasts a self-cleaning mechanism that enhances operational longevity, catering to a wide range of viscosity requirements. With a robust build, it meets stringent EU directives, ensuring compliance and reliability in critical systems. The versatility in voltage ratings allows for ease of integration into existing setups, making it an ideal choice for professionals requiring dependable fluid control solutions.

Two-way shut-off valve tailored for versatile water control
Zero bar minimum operating pressure enhances functionality
Designed to seamlessly reduce water hammer impacts in piping systems
Self-cleaning device positioned in the bleed orifice optimises performance
Constructed from corrosion-resistant materials, ensuring extended durability
Electrical enclosure is moulded to IP65 standards for reliable protection
Compatible with a wide range of fluids and temperature conditions
Simple installation allows for mounting in any orientation without operational impairment
Comprehensively meets applicable EU safety and performance directives

Related links