EMERSON ? ASCO Solenoid Valve SCE210C494.AC, 2 port(s) , NC, 48 V, 1/2in

Subtotal (1 unit)*

£184.17

(exc. VAT)

£221.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.17

*price indicative

RS Stock No.:
432-324
Mfr. Part No.:
SCE210C494.AC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve represents cutting-edge technology in fluid control, designed to provide reliable operation across various applications. The pilot-operated, hung diaphragm mechanism ensures efficient regulation of air, gas, and liquids. Built to comply with the stringent Pressure Equipment Directive, this valve guarantees safety and performance in demanding environments. With versatility in voltage options and robust construction materials, it meets the diverse needs of industrial settings, ensuring longevity and durability. Ideal for both standard and specialised installations, this valve operates efficiently within a broad temperature range, offering flexibility in various operational contexts.

Two-way shut-off functionality for precise flow control
Constructed to handle a variety of fluids, enhancing application versatility
Compatible with both AC and DC voltage operations for flexibility
Designed with no minimum operating pressure requirement
Meets all relevant EU directives for compliance and safety
Response time between 15 to 120 ms for rapid operation
Robust materials ensure resistance to corrosion and wear
Multiple mounting options available to fit various configurations

Related links