EMERSON ? ASCO Solenoid Valve SCE210D402.48/50, 2 port(s) , NC, 48 V, 1/2in

Subtotal (1 unit)*

£193.18

(exc. VAT)

£231.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.18

*price indicative

RS Stock No.:
432-335
Mfr. Part No.:
SCE210D402.48/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered for precision within the 2/2 series, featuring a pilot-operated hung diaphragm design. The valve adeptly controls air, inert gases, water, and oil, ensuring broad compatibility with sealing materials. With an extensive temperature range, it maintains reliability across various applications. Crafted from robust materials, this valve prioritises durability and functionality, catering to diverse fluid control needs. Its compliance with EU directives ensures safety and quality, making it an ideal choice for industrial use. Visitors to the Emerson website can explore additional specifications and installation guides, providing a comprehensive understanding of this sophisticated solution in solenoid control.

Designed for versatile fluid handling capabilities
Ensures reliable operation across a broad temperature spectrum
Constructed from durable materials for long-lasting performance
Meets stringent EU directives to guarantee safety standards
Usable in various mounting configurations without compromising function
Offers flexibility with multiple voltage options for diverse electrical systems

Related links