EMERSON ? ASCO Solenoid Valve SCE210C494.DC, 2 port(s) , NC, 48 V, 1/2in
- RS Stock No.:
- 432-329
- Mfr. Part No.:
- SCE210C494.DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£184.17
(exc. VAT)
£221.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.17 |
*price indicative
- RS Stock No.:
- 432-329
- Mfr. Part No.:
- SCE210C494.DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve represents cutting-edge technology in fluid control, designed to provide reliable operation across various applications. The pilot-operated, hung diaphragm mechanism ensures efficient regulation of air, gas, and liquids. Built to comply with the stringent Pressure Equipment Directive, this valve guarantees safety and performance in demanding environments. With versatility in voltage options and robust construction materials, it meets the diverse needs of industrial settings, ensuring longevity and durability. Ideal for both standard and specialised installations, this valve operates efficiently within a broad temperature range, offering flexibility in various operational contexts.
Two-way shut-off functionality for precise flow control
Constructed to handle a variety of fluids, enhancing application versatility
Compatible with both AC and DC voltage operations for flexibility
Designed with no minimum operating pressure requirement
Meets all relevant EU directives for compliance and safety
Constructed to handle a variety of fluids, enhancing application versatility
Compatible with both AC and DC voltage operations for flexibility
Designed with no minimum operating pressure requirement
Meets all relevant EU directives for compliance and safety
Related links
- EMERSON ? ASCO Solenoid Valve SCE210C494.AC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A047.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.AC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.24/DC NC 1/2in