EMERSON ? ASCO Solenoid Valve SCE210C494.48/50, 2 port(s) , NC, 48 V, 1/2in
- RS Stock No.:
- 432-320
- Mfr. Part No.:
- SCE210C494.48/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£219.06
(exc. VAT)
£262.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.06 |
*price indicative
- RS Stock No.:
- 432-320
- Mfr. Part No.:
- SCE210C494.48/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed to offer reliable control in a variety of fluid applications, making it ideal for industries requiring precision and safety. Engineered with a pilot-operated hung diaphragm, this valve excels in managing air, inert gas, water, and oil, ensuring seamless operation even at varying pressures. The robust construction features materials adept at resisting wear and guarantees compatibility with a diverse range of sealing solutions. With an operational range accommodating a broad spectrum of temperatures, this valve assures efficiency and longevity in demanding environments. It stands as a testament to innovation, meeting stringent EU directives, which underscores its commitment to excellence in engineering.
Two-way shut-off functionality enhances versatility in various applications
Requires no minimum operating pressure, streamlining installation
Compliant with Pressure Equipment Directive for added safety assurance
Fast response time of 15 to 120 ms optimizes system efficiency
Multiple sealing materials available for tailored compatibility with fluids
Electrical enclosure protection rated IP65 ensures durability in harsh environments
Flexible mounting options allow for adaptable installation to specific needs
Standard voltages include a range of AC and DC power requirements
Requires no minimum operating pressure, streamlining installation
Compliant with Pressure Equipment Directive for added safety assurance
Fast response time of 15 to 120 ms optimizes system efficiency
Multiple sealing materials available for tailored compatibility with fluids
Electrical enclosure protection rated IP65 ensures durability in harsh environments
Flexible mounting options allow for adaptable installation to specific needs
Standard voltages include a range of AC and DC power requirements
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D402.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.AC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A047.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.AC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210B155.48/50 NC 1/4in
