EMERSON ? ASCO Solenoid Valve SCE210D402.DC, 2 port(s) , NC, 48 V, 1/2in
- RS Stock No.:
- 432-342
- Mfr. Part No.:
- SCE210D402.DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£163.14
(exc. VAT)
£195.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.14 |
*price indicative
- RS Stock No.:
- 432-342
- Mfr. Part No.:
- SCE210D402.DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valves represent cutting-edge engineering, suitable for a variety of operational environments. Integrating a pilot-operated, hung diaphragm design, this valve excels in handling air, inert gases, water, and oils, ensuring optimal performance across diverse applications. Notably adaptable, it operates efficiently without a minimum pressure requirement, making it an ideal choice for installations requiring flexibility. Crafted from high-quality materials, including durable stainless steel and brass, it guarantees reliability and longevity. This valve meets strict EU directives, testifying to its safety standards and robust design, perfect for both commercial and industrial settings.
Two-way shut-off functionality enhances control over various fluids
Constructed with corrosion-resistant materials to ensure durability
Meets stringent electrical safety standards for peace of mind
Response times as quick as 15 ms for efficient operation
Versatile installation options, as it can be mounted in any orientation
Constructed with corrosion-resistant materials to ensure durability
Meets stringent electrical safety standards for peace of mind
Response times as quick as 15 ms for efficient operation
Versatile installation options, as it can be mounted in any orientation
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D402.AC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A047.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.AC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in
