EMERSON ? ASCO Solenoid Valve SCE210D402.AC, 2 port(s) , NC, 48 V, 1/2in
- RS Stock No.:
- 432-339
- Mfr. Part No.:
- SCE210D402.AC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£163.14
(exc. VAT)
£195.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.14 |
*price indicative
- RS Stock No.:
- 432-339
- Mfr. Part No.:
- SCE210D402.AC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve exemplifies precision engineering within the 2/2 Series range, designed specifically for optimal control and flexibility in various applications. With its pilot-operated, hung diaphragm mechanism, the valve efficiently manages the flow of air, inert gases, water, and oils. Its robust construction ensures reliability and durability, making it a cornerstone for automation solutions across numerous industries. The valve operates seamlessly within a wide temperature range and can handle diverse fluids, thanks to its compatibility with various sealing materials. Aimed at providing excellent performance, this product is engineered to meet rigorous international standards and directives.
Designed for versatile fluid control applications
Offers quick response times, enhancing operational efficiency
Constructed with high-quality materials for improved longevity
Supports easy installation without affecting operational performance
Ensures compliance with international safety and directive standards
Provides options for enhanced environmental protection and safety features
Allows for various customisation options to suit specific requirements
Offers quick response times, enhancing operational efficiency
Constructed with high-quality materials for improved longevity
Supports easy installation without affecting operational performance
Ensures compliance with international safety and directive standards
Provides options for enhanced environmental protection and safety features
Allows for various customisation options to suit specific requirements
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D402.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.AC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A047.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210B155.AC NC 1/4in