EMERSON ? ASCO Solenoid Valve SCE210B155.48/50, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-317
- Mfr. Part No.:
- SCE210B155.48/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£457.46
(exc. VAT)
£548.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £457.46 |
*price indicative
- RS Stock No.:
- 432-317
- Mfr. Part No.:
- SCE210B155.48/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 28mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 213L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 28mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 213L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve exemplifies cutting-edge engineering, designed to cater to a wide range of fluid applications. This model boasts a robust construction to ensure reliability, making it ideal for critical operations involving air, water, and oil. Crafted from materials such as brass and stainless steel, it is equipped to handle various temperatures and environmental factors. Its innovative hung diaphragm design allows for precise control, ensuring optimal functionality across diverse settings. The valve operates in both normally closed and normally open configurations, providing flexibility to meet specific system requirements efficiently. With its easy installation and maintenance, this solenoid valve is the perfect choice for professionals seeking durable and high-performance solutions in automation and fluid control.
Constructed to handle a broad spectrum of fluids including air, water, and oil
Features a pilot-operated, hung diaphragm for improved responsiveness
Can be mounted in any position for versatile installation options
Manufactured with materials ensuring compatibility with a variety of sealing requirements
Designed for easy maintenance and service, reducing downtime
Available in both normally closed and normally open functions for tailored operation
Meets stringent EU directives for pressure equipment, ensuring compliance and safety standards
Offers multiple electrical configurations for adaptability in various applications
Features a pilot-operated, hung diaphragm for improved responsiveness
Can be mounted in any position for versatile installation options
Manufactured with materials ensuring compatibility with a variety of sealing requirements
Designed for easy maintenance and service, reducing downtime
Available in both normally closed and normally open functions for tailored operation
Meets stringent EU directives for pressure equipment, ensuring compliance and safety standards
Offers multiple electrical configurations for adaptability in various applications
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D495.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCG238A048.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210C494.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE238D006.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001.48/50-60 NC 1/4in