EMERSON – ASCO Solenoid Valve SCE210D402.24/DC, 2 Port, NC 1/2 in, 24 V, 1/2 in
- RS Stock No.:
- 432-341
- Mfr. Part No.:
- SCE210D402.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£198.03
(exc. VAT)
£237.64
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 28 January 2026
Units | Per unit |
|---|---|
| 1 + | £198.03 |
*price indicative
- RS Stock No.:
- 432-341
- Mfr. Part No.:
- SCE210D402.24/DC
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | ISO 7.1 | |
| Orifice Diameter | 16mm | |
| Inlet Port Gender | Female | |
| Body Material | Brass | |
| Application | Water, Oil, Inert Gas, Air | |
| Series | 210 | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | ISO 7.1 | |
| Maximum Operating Temperature | 85°C | |
| Servo Assist | No | |
| Standards/Approvals | form A, IEC 335, EN 60529 (IP65), UL, NEMA, Pressure Equipment Directive 2014/68/EU, CSA, ATEX Directive 2014/34/EU, ISO 4400 / EN 175301-803 | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard ISO 7.1 | ||
Orifice Diameter 16mm | ||
Inlet Port Gender Female | ||
Body Material Brass | ||
Application Water, Oil, Inert Gas, Air | ||
Series 210 | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard ISO 7.1 | ||
Maximum Operating Temperature 85°C | ||
Servo Assist No | ||
Standards/Approvals form A, IEC 335, EN 60529 (IP65), UL, NEMA, Pressure Equipment Directive 2014/68/EU, CSA, ATEX Directive 2014/34/EU, ISO 4400 / EN 175301-803 | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D402.24/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A047.24/DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.24/DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCXE210C494.24/50.17777 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.24/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.24/DC NC 1/4in
