EMERSON ? ASCO Solenoid Valve SCG238A047.24/DC, 2 port(s) , NC, 24 V, 1/2in
- RS Stock No.:
- 432-417
- Mfr. Part No.:
- SCG238A047.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£185.05
(exc. VAT)
£222.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.05 |
*price indicative
- RS Stock No.:
- 432-417
- Mfr. Part No.:
- SCG238A047.24/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 19mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -20 → +50 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +50°C | |
| Flow Factor Kv | 70L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 19mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 → +50 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +50°C | ||
Flow Factor Kv 70L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve from the 238 series is an innovative solution designed for effective regulation of fluid flow in various applications. Engineered to minimise water hammer and enhance operational efficiency, this valve operates effortlessly within a temperature range of -20°C to +50°C. Its pilot-operated design ensures reliable performance, while the self-cleaning mechanism in the bleed orifice guarantees optimal functionality. The inclusion of EPDM seals further enhances fluid compatibility, making this valve suitable for both cold and hot water applications. Compliance with essential EU directives underscores its safety and reliability, establishing the product as a vital component in your fluid control systems.
Pilot-operated design for enhanced reliability
Self-cleaning bleed orifice for consistent performance
Suitable for both cold and hot water applications
Minimises water hammer effectively
EPDM seals available for extended fluid compatibility
Meets essential EU directives for safety standards
Flexible installation options without compromising operation
Compact dimensions facilitate easy integration into existing systems
Self-cleaning bleed orifice for consistent performance
Suitable for both cold and hot water applications
Minimises water hammer effectively
EPDM seals available for extended fluid compatibility
Meets essential EU directives for safety standards
Flexible installation options without compromising operation
Compact dimensions facilitate easy integration into existing systems
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D402.24/DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.24/DC NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCXE210C494.24/50.17777 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.24/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.24/50 NC 1/2in
- EMERSON – ASCO Solenoid Valve SCE238D002.24/50-60 NC 1/2in
- EMERSON – ASCO Solenoid Valve SCE238D002.24/DC NC 1/2in
- EMERSON – ASCO Solenoid Valve SCE238C002 24 DC NC 1/2in