EMERSON ? ASCO Solenoid Valve SCE210C494.24/DC, 2 port(s) , NC, 24 V, 1/2in

Subtotal (1 unit)*

£218.97

(exc. VAT)

£262.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.97

*price indicative

RS Stock No.:
432-327
Mfr. Part No.:
SCE210C494.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Solenoid Valve is designed for pilot operated applications, providing reliable control of air, gas, water, and oil. Engineered with a hung diaphragm mechanism, it ensures precise operation across various flow rates and pressure conditions. This solenoid valve's compatibility with a wide range of sealing materials makes it versatile for different environments. Its robust construction, which includes options for both brass and stainless steel bodies, enhances durability and longevity. With a temperature range suitable for various industrial applications, this valve is an optimal choice for enhancing efficiency in fluid control systems, whilst satisfying strict international directives for safety and performance.

Achieves a diverse range of applications by handling fluids including air, water, and oils
Eliminates the need for minimum operating pressure for added convenience
Complies with Pressure Equipment Directive ensuring safe operation
Available with different seal materials to match specific fluid compatibility requirements
Features quick response times for improved operational efficiency
Offers electrical safety standards in accordance with IEC regulations
Designed for various standard voltages to accommodate different electrical needs
Allows for easy installation and maintenance, maximising uptime
Adaptable to numerous mounting positions due to its innovative design

Related links