Weller 30W Electric Soldering Station
- RS Stock No.:
- 238-6599
- Mfr. Part No.:
- WLSK3023G
- Brand:
- Weller
Subtotal (1 unit)*
£71.89
(exc. VAT)
£86.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £71.89 |
*price indicative
- RS Stock No.:
- 238-6599
- Mfr. Part No.:
- WLSK3023G
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Station | |
| Output Power | 30W | |
| Plug Type | UK | |
| Series | WLSK30 | |
| Standards/Approvals | RoHS | |
| Input Voltage | 230V | |
| Power Rating | 30W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Station | ||
Output Power 30W | ||
Plug Type UK | ||
Series WLSK30 | ||
Standards/Approvals RoHS | ||
Input Voltage 230V | ||
Power Rating 30W | ||
- COO (Country of Origin):
- MX
Weller WLSK30 Series Soldering Station, 230V Input Voltage, 30W Power Rating - WLSK3023G
This soldering station is an electric tool intended for precision joining tasks in electronics and small electrical repairs. Designed for mains operation, it accepts a 230V supply and delivers steady thermal output for controlled soldering work. The unit is supplied with a UK-format plug and conforms to RoHS environmental restrictions, making it suitable for workshops and bench-top use where compact, mains-powered soldering is required.
Features and Benefits:
• 30W output for consistent heat delivery and steady solder joints
• 230V input to match UK mains without adapters
• Electric power type for continuous operation without batteries
• UK plug fitted for immediate connection to local sockets
• RoHS compliance reducing hazardous substance content in materials
• 230V input to match UK mains without adapters
• Electric power type for continuous operation without batteries
• UK plug fitted for immediate connection to local sockets
• RoHS compliance reducing hazardous substance content in materials
Applications
• Suitable for precision electronic component soldering
• Ideal for maintenance of small consumer electronics
• Used for assembly of hobbyist circuit boards and kits
• Can be used for repair work on PCB-mounted connectors
• Suitable for training benches in technical education settings
• Ideal for maintenance of small consumer electronics
• Used for assembly of hobbyist circuit boards and kits
• Can be used for repair work on PCB-mounted connectors
• Suitable for training benches in technical education settings
What power level should I expect during typical operation?
The station provides a 30W power rating, supplying a stable thermal output suited to delicate soldering tasks without reliance on external power boosters.
How is the unit powered in UK workshops?
It utilises a UK plug and is designed for direct connection to a 230V mains supply common in the region, eliminating the need for voltage converters.
Are there restrictions on materials used in the tool's manufacture?
The construction adheres to RoHS limits, which restrict the use of certain hazardous substances in electrical and electronic equipment.
What type of power source does the tool require?
It operates as an electric device, drawing continuous power from the mains rather than batteries or alternative sources.
Related links
- Weller 30W Electric Soldering Iron
- Weller 30W Electric Soldering Iron Kit
- Weller 80W Electric Soldering Station
- Weller Electric Soldering Iron 40 W, for use with Soldering Station WXsmart
- Weller Electric Ultra Soldering Iron Set 150 W, for use with Soldering Station WXsmart
- Ersa Electric Soldering Iron 80 W, for use with Soldering Station
- Ersa Electric Soldering Iron 150 W, for use with Soldering Station
- RS PRO Electric Soldering Iron 60 W, for use with 0631067 Soldering Station
