Ersa Electric Soldering Iron, 16.5V, 80 W, for use with Soldering Station
- RS Stock No.:
- 749-120
- Mfr. Part No.:
- 0135CDK
- Brand:
- Ersa
Subtotal (1 unit)*
£84.56
(exc. VAT)
£101.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.56 |
*price indicative
- RS Stock No.:
- 749-120
- Mfr. Part No.:
- 0135CDK
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Input Voltage | 16.5V | |
| Tip Series | 142 | |
| For Use With | Soldering Station | |
| Series | i-TOOL | |
| Soldering Tip Temperature | 450°C | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Input Voltage 16.5V | ||
Tip Series 142 | ||
For Use With Soldering Station | ||
Series i-TOOL | ||
Soldering Tip Temperature 450°C | ||
- COO (Country of Origin):
- CN
The Ersa i-TOOL PICO MK2 is a high-precision soldering iron designed for fine electronics work and light soldering tasks. It features fast heat-up and stable temperature control, ensuring consistent performance and quality solder joints. Its lightweight, ergonomic design makes it Ideal for extended use without operator fatigue. Perfect for both professional workbenches and small-scale production.
Compact and lightweight
Durable construction
Related links
- Ersa Electric Soldering Iron 80 W, for use with Soldering Station
- Ersa Electric Soldering Iron 150 W, for use with Soldering Station
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
- Ersa Electric Soldering Iron 80 W, for use with RDS80 Station
- Ersa Electric Soldering Iron 15 W
- Ersa Electric Soldering Iron 75 W
- Ersa Electric Soldering Iron 150 W
- Ersa Electric Soldering Iron 250 W, for use with i-CON VARIO
