Ersa Electric Soldering Iron, 24V, 250 W, for use with i-CON VARIO
- RS Stock No.:
- 223-7489
- Mfr. Part No.:
- 0240CDJ
- Brand:
- Ersa
Subtotal (1 unit)*
£482.66
(exc. VAT)
£579.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.66 |
*price indicative
- RS Stock No.:
- 223-7489
- Mfr. Part No.:
- 0240CDJ
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 250W | |
| Tip Series | 242 | |
| For Use With | i-CON VARIO | |
| Series | i-TOOL HP | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 250W | ||
Tip Series 242 | ||
For Use With i-CON VARIO | ||
Series i-TOOL HP | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ersa i-TOOL HP is the is a high performance soldering tool for particularly demanding and high-mass soldering applications which was developed especially for the i-CON VARIO soldering stations. Despite its 250 W power the i-TOOL HP is a light-weight with only 110g.
Powerful and fast
Automatic standby function
Exchangeable soldering tips
Related links
- Ersa Electric Soldering Iron 150 W, for use with Soldering Station
- Ersa Electric Soldering Iron 60 W
- Ersa Electric Soldering Iron 80 W, for use with RDS80 Station
- Ersa Electric Hot Air Iron for use with i-CON VARIO 4
- Ersa Electric Soldering Iron 15 W
- Ersa Electric Soldering Iron 75 W
- Ersa Electric Soldering Iron 25 W
- Ersa Electric Soldering Iron 80 W, for use with Soldering Station
